Part Details for VRTP.160 A-14 by Elesa+Ganter
Overview of VRTP.160 A-14 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRTP.160 A-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRTP.160A-14
|
TME | Knob, H: 51mm, polypropylene, Ømount.hole: 14mm, Øout: 160mm, 0÷80°C Min Qty: 1 | 0 |
|
$14.0600 / $18.2000 | RFQ |