Part Details for VS-10MQ100-M3Z/I by Vishay Intertechnologies
Overview of VS-10MQ100-M3Z/I by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-10MQ100-M3Z/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-10MQ100-M3Z/I
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 850 mV - Tape and Reel (Alt: VS-10MQ100-M3Z/I) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |