Part Details for VS-130MT140KPBF by Vishay Intertechnologies
Overview of VS-130MT140KPBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VS-130MT140KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-130MT140KPBF
|
Avnet Americas | RECTFR BRIDGE SGL 1.4KV 160A 6PIN INT-A-PAK - Tape and Reel (Alt: VS-130MT140KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$70.5713 / $89.6516 | Buy Now |
DISTI #
844-130MT140KPBF
|
Mouser Electronics | Bridge Rectifiers 1400 Volt 130 Amp RoHS: Compliant | 0 |
|
$70.7500 / $74.7100 | Order Now |
DISTI #
VS-130MT140KPBF
|
TTI | Bridge Rectifiers 1400 Volt 130 Amp pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$68.3300 / $73.9600 | Buy Now |
DISTI #
VS-130MT140KPBF
|
TME | Bridge rectifier: three-phase, Urmax: 1.4kV, If: 130A, Ifsm: 1.13kA Min Qty: 1 | 0 |
|
$75.0300 / $106.8200 | RFQ |
Part Details for VS-130MT140KPBF
VS-130MT140KPBF CAD Models
VS-130MT140KPBF Part Data Attributes
|
VS-130MT140KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-130MT140KPBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 130A, 1400V V(RRM), Silicon, ROHS COMPLIANT, MTK, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MTK, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.63 V | |
JESD-30 Code | R-XUFM-X6 | |
Non-rep Pk Forward Current-Max | 1180 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 130 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |