Part Details for VS-15-BU-DSUB-3P by Phoenix Contact
Overview of VS-15-BU-DSUB-3P by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for VS-15-BU-DSUB-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB contact carrier - shell size 2 - accommodation for three combined contacts - type of contact socket - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-... RoHS: Compliant | 1 Factory Stock |
|
$4.0400 / $6.3200 | Buy Now |
|
Master Electronics | D-SUB contact carrier - shell size 2 - accommodation for three combined contacts - type of contact socket - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-... RoHS: Compliant | 1 Factory Stock |
|
$4.0400 / $6.3200 | Buy Now |
Part Details for VS-15-BU-DSUB-3P
VS-15-BU-DSUB-3P CAD Models
VS-15-BU-DSUB-3P Part Data Attributes
|
VS-15-BU-DSUB-3P
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-15-BU-DSUB-3P
Phoenix Contact
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |