Part Details for VS-15-ST-DSUB-CD-MG by Phoenix Contact
Overview of VS-15-ST-DSUB-CD-MG by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for VS-15-ST-DSUB-CD-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB contact carrier - Shell size 2 - for 15 signal contacts - pin contact type - for crimp contacts - straight - attachment with M3 thread - for VS-15-... panel mounting frames RoHS: Compliant | 0 |
|
$8.7000 / $11.0500 | Buy Now |
|
Master Electronics | D-SUB contact carrier - Shell size 2 - for 15 signal contacts - pin contact type - for crimp contacts - straight - attachment with M3 thread - for VS-15-... panel mounting frames RoHS: Compliant | 0 |
|
$8.7000 / $11.0500 | Buy Now |
Part Details for VS-15-ST-DSUB-CD-MG
VS-15-ST-DSUB-CD-MG CAD Models
VS-15-ST-DSUB-CD-MG Part Data Attributes
|
VS-15-ST-DSUB-CD-MG
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-15-ST-DSUB-CD-MG
Phoenix Contact
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |