Part Details for VS-15ETX06S-M3 by Vishay Intertechnologies
Overview of VS-15ETX06S-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-15ETX06S-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3116
|
Newark | Freds - D2Pak |Vishay VS-15ETX06S-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 | Buy Now |
DISTI #
VS-15ETX06S-M3
|
Avnet Americas | Diode Hyper Fast Recovery Rectifier 600V 15A 3-Pin TO-263AB Tube - Rail/Tube (Alt: VS-15ETX06S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5014 / $0.6370 | Buy Now |
DISTI #
78-VS-15ETX06S-M3
|
Mouser Electronics | Rectifiers 600V 15A IF (TO-263AB) 170A IFSM RoHS: Compliant | 5151 |
|
$0.4650 / $1.2400 | Buy Now |
DISTI #
VS-15ETX06S-M3
|
TTI | Rectifiers 600V 15A IF (TO-263AB) 170A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4600 / $0.4800 | Buy Now |
DISTI #
VS-15ETX06S-M3
|
Avnet Americas | Diode Hyper Fast Recovery Rectifier 600V 15A 3-Pin TO-263AB Tube - Rail/Tube (Alt: VS-15ETX06S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5014 / $0.6370 | Buy Now |
DISTI #
VS-15ETX06S-M3
|
EBV Elektronik | (Alt: VS-15ETX06S-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-15ETX06S-M3
VS-15ETX06S-M3 CAD Models
VS-15ETX06S-M3 Part Data Attributes:
|
VS-15ETX06S-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15ETX06S-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.032 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-15ETX06S-M3
This table gives cross-reference parts and alternative options found for VS-15ETX06S-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETX06S-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETX06STRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-15ETX06S-M3 vs VS-15ETX06STRR-M3 |
VS-15ETX06STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-15ETX06S-M3 vs VS-15ETX06STRL-M3 |