Part Details for VS-19TQ015PBF by Vishay Intertechnologies
Overview of VS-19TQ015PBF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-19TQ015PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-19TQ015PBF
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-19TQ015PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
VS-19TQ015PBF
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-19TQ015PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70078663
|
RS | Diode, Schottky Barrier, Switching, Vr 15V, If 19A, Pkg TO-220AC, Vf 0.32V, Cj 2000pF | Vishay PCS VS-19TQ015PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Bristol Electronics | 62 |
|
RFQ | ||
DISTI #
VS-19TQ015PBF
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-19TQ015PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
VS-19TQ015PBF
|
Avnet Americas | Diode Schottky 15V 19A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-19TQ015PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 15V 19A TO220AC | 11100 |
|
RFQ | |
DISTI #
9100660
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 19A, 15V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8533 / $3.6697 | Buy Now |
DISTI #
9100660
|
Farnell | DIODE, SCHOTTKY, 19A, 15V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.4906 / $3.0313 | Buy Now |
Part Details for VS-19TQ015PBF
VS-19TQ015PBF CAD Models
VS-19TQ015PBF Part Data Attributes:
|
VS-19TQ015PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-19TQ015PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 10500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-19TQ015PBF
This table gives cross-reference parts and alternative options found for VS-19TQ015PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-19TQ015PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-19TQ015-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-19TQ015PBF vs VS-19TQ015-M3 |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | VS-19TQ015PBF vs STPS20L15D |
VS-STPS20L15D-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-19TQ015PBF vs VS-STPS20L15D-N3 |
STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-19TQ015PBF vs STPS20L15DPBF |
MBR2515L | 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE | onsemi | VS-19TQ015PBF vs MBR2515L |
VS-STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-19TQ015PBF vs VS-STPS20L15DPBF |
MBR2515LG | 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE | onsemi | VS-19TQ015PBF vs MBR2515LG |
VS-19TQ015PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-19TQ015PBF vs VS-19TQ015PBF |
19TQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | VS-19TQ015PBF vs 19TQ015 |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-19TQ015PBF vs STPS20L15D |