There are no models available for this part yet.
Overview of VS-2KBB80 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-2KBB80 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09F5261
|
Newark | Bridge Rectifier, Single Phase, 2A, 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:2A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1Vrohs Compliant: Yes |Vishay VS-2KBB80 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now | |
DISTI #
VS-2KBB80
|
Avnet Americas | Bridges - 2KB - Bulk (Alt: VS-2KBB80) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9768 | Buy Now | |
DISTI #
VS-2KBB80
|
Avnet Americas | Bridges - 2KB - Tape and Reel (Alt: VS-2KBB80) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9768 | Buy Now | |
DISTI #
844-2KBB80
|
Mouser Electronics | Bridge Rectifiers 800 Volt 1.9 Amp RoHS: Compliant | 233 |
|
$1.0200 / $2.4600 | Buy Now | |
DISTI #
VS-2KBB80
|
TTI | Bridge Rectifiers 800 Volt 1.9 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.0500 | Buy Now | |
DISTI #
VS-2KBB80
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 1.9A, Ifsm: 50A Min Qty: 1 | 0 |
|
$0.9000 / $1.6000 | RFQ |
CAD Models for VS-2KBB80 by Vishay Intertechnologies
Part Data Attributes for VS-2KBB80 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, COMPACT, PLASTIC, 2KBB, 4 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSIP-W4
|
Non-rep Pk Forward Current-Max
|
52 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for VS-2KBB80
-
VS-36MB80ABridge Rectifier Diodes
-
VS-307URA160Rectifier Diodes
-
3231-2-00-21-00-00-08-0Terminals and Terminal Blocks
-
CD10RM0ABRotary Switches
-
ACH4518-333-TD01Data Line Filters
-
VLD2YHHB-00000-000Rocker Switches
-
VS-40TPS12A-M3Silicon Controlled Rectifiers
-
TXS0108EZXYROther Interface ICs
-
744C083331JPArray/Network Resistors