Part Details for VS-36MB140A (ALTERNATE: 8172434P) by Vishay Siliconix
Overview of VS-36MB140A (ALTERNATE: 8172434P) by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-36MB140A (ALTERNATE: 8172434P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616926
|
RS | RECTIFIER BRIDGE 1400V 35A D34A | Siliconix / Vishay VS-36MB140A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4000 / $12.2400 | RFQ |