Part Details for VS-60MT100KPBF by Vishay Intertechnologies
Overview of VS-60MT100KPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-60MT100KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K9612
|
Newark | Bridge Rectifier, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:-, Bridge Rectifier Case Style:Mtk, No. Of Pins:6Pins, Forward Voltage Max:1.75V, Bridge Rectifier Mounting:Panel Mount Rohs Compliant: Yes |Vishay VS-60MT100KPBF Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4400 / $62.4200 | Buy Now |
DISTI #
VS-60MT100KPBF
|
Avnet Americas | RECTFR BRIDGE SGL 1KV 75A 6PIN INT-A-PAK - Tape and Reel (Alt: VS-60MT100KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$55.0705 / $69.9600 | Buy Now |
DISTI #
844-60MT100KPBF
|
Mouser Electronics | Bridge Rectifiers 1000 Volt 60 Amp RoHS: Compliant | 0 |
|
$56.3000 / $59.7500 | Order Now |
DISTI #
VS-60MT100KPBF
|
TTI | Bridge Rectifiers 1000 Volt 60 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$54.6500 / $59.1500 | Buy Now |
DISTI #
VS-60MT100KPBF
|
TME | Bridge rectifier: three-phase, Urmax: 1kV, If: 60A, Ifsm: 420A, MTK Min Qty: 1 | 0 |
|
$58.3000 / $82.9000 | RFQ |
Part Details for VS-60MT100KPBF
VS-60MT100KPBF CAD Models
VS-60MT100KPBF Part Data Attributes:
|
VS-60MT100KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-60MT100KPBF
Vishay Intertechnologies
Bridge Rectifier Diode, 3 Phase, 75A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-PUFM-X6 | |
Non-rep Pk Forward Current-Max | 440 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |