There are no models available for this part yet.
Overview of VS-AVT-C08-L10E by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-AVT-C08-L10E by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-AVT-C08-L10E
|
Avnet Americas | Voltage Tester, 600V, Light, 0 °C, 60 °C, VeriSafe AVT - Bulk (Alt: VS-AVT-C08-L10E) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$503.1800 | Buy Now | |
DISTI #
PANVS-AVT-C08-L10E
|
Heilind Electronics | VERISAFE ABSENCE OF VOLTAGE TE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Absence of Voltage Tester RoHS: Compliant | 0 |
|
$503.1800 / $529.6600 | Buy Now | ||
DISTI #
000000000006199290
|
Sager | Component Testers VeriSafe Absence of Voltage Tester- 8 ft Min Qty: 1 | 0 |
|
$416.3000 / $437.6500 | Buy Now |
CAD Models for VS-AVT-C08-L10E by Panduit Corp
Part Data Attributes for VS-AVT-C08-L10E by Panduit Corp
VS-AVT-C08-L10E
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
VS-AVT-C08-L10EPanduit CorpVS
-