There are no models available for this part yet.
Overview of VS-AVT2-C02L03 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-AVT2-C02L03 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71407108
|
RS | VeriSafe Absence of Voltage Tester for Class 1 Div2, 2 ft. cable, 3 ft. leads. | Panduit VS-AVT2-C02L03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$492.9600 / $535.8200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$464.5900 / $489.0400 | Buy Now | ||
DISTI #
31071896
|
Verical | Hazardous Location 2 Ft. Cable, 3 Ft. Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$19.1000 | Buy Now | |
DISTI #
000000000005714093
|
Sager | Test Accessories - Other VeriSafe Hazardous Location AVT- 2 Ft. C | 0 |
|
Buy Now | ||
DISTI #
C1S600800950547
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 2 |
|
$103.0000 | Buy Now |
CAD Models for VS-AVT2-C02L03 by Panduit Corp
Part Data Attributes for VS-AVT2-C02L03 by Panduit Corp
VS-AVT2-C02L03
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
VS-AVT2-C02L03Panduit CorpVS
-