Part Details for VS-GBPC2506W by Vishay Semiconductors
Overview of VS-GBPC2506W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-GBPC2506W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC2506WIR-ND
|
DigiKey | BRIDGE RECT 1P 600V 25A GBPC-W Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
80 In Stock |
|
$3.5299 / $6.6400 | Buy Now |