Part Details for VS-KBPC801PBF by Vishay Intertechnologies
Overview of VS-KBPC801PBF by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-KBPC801PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2657
|
Newark | Bridge Rectifier Diode, Single, 100 V, 8 A, Through Hole, 1 V, 4 Rohs Compliant: Yes |Vishay VS-KBPC801PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.0100 / $3.8000 | Buy Now |
DISTI #
VS-KBPC801PBF
|
Avnet Americas | Diode Rectifier Bridge Single 100V 8A 4-Pin D-72 - Rail/Tube (Alt: VS-KBPC801PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$1.8562 / $2.3581 | Buy Now |
DISTI #
844-KBPC801PBF
|
Mouser Electronics | Bridge Rectifiers RECOMMENDED ALT KBPC801 RoHS: Compliant | 28 |
|
$1.7100 / $3.6500 | Buy Now |
DISTI #
VS-KBPC801PBF
|
TTI | Bridge Rectifiers RECOMMENDED ALT KBPC801 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.7200 / $1.9800 | Buy Now |
DISTI #
VS-KBPC801PBF
|
Avnet Americas | Diode Rectifier Bridge Single 100V 8A 4-Pin D-72 - Rail/Tube (Alt: VS-KBPC801PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$1.8562 / $2.3581 | Buy Now |
DISTI #
VS-KBPC801PBF
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 8A, Ifsm: 125A Min Qty: 1 | 0 |
|
$1.8500 / $3.2000 | RFQ |
|
Chip1Cloud | MOD BRIDGE 1PH 8A D-72 | 7300 |
|
RFQ | |
DISTI #
VS-KBPC801PBF
|
EBV Elektronik | Diode Rectifier Bridge Single 100V 8A 4-Pin D-72 (Alt: VS-KBPC801PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
9099182
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 8A, 100V RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1.8223 / $3.8511 | Buy Now |
DISTI #
9099182
|
Farnell | BRIDGE RECTIFIER, 8A, 100V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 2 |
|
$1.7863 / $4.0848 | Buy Now |