-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-MURB820-1PBF
|
Avnet Americas | Diode Switching 200V 8A 3-Pin(3+Tab) TO-262 Tube - Bulk (Alt: VS-MURB820-1PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5413 / $0.6877 | Buy Now |
|
Bristol Electronics | 897 |
|
RFQ | ||
DISTI #
VS-MURB820-1PBF
|
Avnet Americas | Diode Switching 200V 8A 3-Pin(3+Tab) TO-262 Tube - Bulk (Alt: VS-MURB820-1PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5413 / $0.6877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-MURB820-1PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB820-1PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-262AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-MURB820-1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB820-1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB820-1HM3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | VS-MURB820-1PBF vs VS-MURB820-1HM3 |
MURB820-1 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | Vishay Intertechnologies | VS-MURB820-1PBF vs MURB820-1 |