Part Details for VS100VLNVWMTFTR by ROHM Semiconductor
Overview of VS100VLNVWMTFTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS100VLNVWMTFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7190
|
Newark | Tvs Diode, Unidir, 162V, 200W, Pmde Rohs Compliant: Yes |Rohm VS100VLNVWMTFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$0.2390 / $0.6340 | Buy Now |
DISTI #
846-VS100VLNVWMTFTRCT-ND
|
DigiKey | 100V 200W, COMPACT AND HIGHLY RE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.1770 / $0.6100 | Buy Now |
DISTI #
VS100VLNVWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS100VLNVWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1766 / $0.2015 | Buy Now |
DISTI #
755-VS100VLNVWMTFTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TRANS VOLTAGE SUPP RoHS: Compliant | 5990 |
|
$0.1920 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1793 | Buy Now |
DISTI #
VS100VLNVWMTFTR
|
TTI | ESD Suppressors / TVS Diodes TRANS VOLTAGE SUPP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.2030 | Buy Now |
DISTI #
VS100VLNVWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS100VLNVWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1766 / $0.2015 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2210 / $0.6400 | Buy Now |
DISTI #
VS100VLNVWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS100VLNVWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1766 / $0.2015 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 80 |
|
$0.1190 / $0.4620 | Buy Now |
Part Details for VS100VLNVWMTFTR
VS100VLNVWMTFTR CAD Models
VS100VLNVWMTFTR Part Data Attributes
|
VS100VLNVWMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS100VLNVWMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |