VS11VUA1LAMTFTR
ROHM Semiconductor
Description: Trans Voltage Suppressor Diode,

Overview of VS11VUA1LAMTFTR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VS11VUA1LAMTFTR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK8849
Newark Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:11V, Clamping Voltage Vc Max:18.2V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS11VUA1LAMTFTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1830
$0.1830 Buy Now
DISTI # 94AC7940
Newark Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:11V, Clamping Voltage Vc Max:18.2V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS11VUA1LAMTFTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6450
  • 10 $0.5540
  • 25 $0.4980
  • 50 $0.4420
  • 100 $0.3860
  • 250 $0.3440
  • 500 $0.3020
  • 1,000 $0.2440
$0.2440 / $0.6450 Buy Now
DISTI # VS11VUA1LAMTFCT-ND
DigiKey TVS DIODE 11VWM 18.2VC PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2940
In Stock
  • 1 $0.9200
  • 10 $0.5710
  • 100 $0.3713
  • 500 $0.2851
  • 1,000 $0.2573
  • 3,000 $0.1762
$0.1762 / $0.9200 Buy Now
DISTI # VS11VUA1LAMTFTR
Avnet Americas Diode TVS Single Uni-Dir 11V 600W 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: VS11VUA1LAMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.2059
  • 6,000 $0.2002
  • 12,000 $0.1946
  • 18,000 $0.1889
  • 24,000 $0.1833
  • 30,000 $0.1805
$0.1805 / $0.2059 Buy Now
DISTI # 755-VS11VUA1LAMTFTR
Mouser Electronics ESD Protection Diodes / TVS Diodes 11V Vrwm 12.2-13.5V SOD-128, PMDTM RoHS: Compliant 0
  • 1 $0.8100
  • 10 $0.5600
  • 100 $0.3710
  • 500 $0.2860
  • 1,000 $0.2510
  • 3,000 $0.1760
$0.1760 / $0.8100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1832
$0.1832 Buy Now
DISTI # 42247457
Verical TVS Diode Single Uni-Dir 11V 600W Automotive 2-Pin PMDT-M T/R Min Qty: 332 Package Multiple: 1 Date Code: 2001 Americas - 2200
  • 332 $0.2367
  • 500 $0.2281
  • 1,000 $0.2207
$0.2207 / $0.2367 Buy Now
Quest Components   1760
  • 1 $0.7550
  • 133 $0.3775
  • 531 $0.3020
$0.3020 / $0.7550 Buy Now
Ameya Holding Limited   Min Qty: 1 100-Authorized Distributor
  • 1 $3.6332
  • 1,000 $2.5639
  • 2,000 $1.2356
  • 3,000 $0.1542
$0.1542 / $3.6332 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 2200
  • 1 $0.5890
  • 10 $0.3430
  • 50 $0.2160
  • 100 $0.1860
  • 500 $0.1570
  • 1,000 $0.1510
$0.1510 / $0.5890 Buy Now

CAD Models for VS11VUA1LAMTFTR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS11VUA1LAMTFTR by ROHM Semiconductor

VS11VUA1LAMTFTR
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
13.5 V
Breakdown Voltage-Min
12.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
11 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS11VUA1LAMTFTR
    ROHM Semiconductor
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for VS11VUA1LAMTFTR

This table gives cross-reference parts and alternative options found for VS11VUA1LAMTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS11VUA1LAMTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ11AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies VS11VUA1LAMTFTR vs SMBJ11AHM3_A/I
SMBJ11AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies VS11VUA1LAMTFTR vs SMBJ11AHM3_A/H
VS11VUA1LAMTR Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, ROHM Semiconductor VS11VUA1LAMTFTR vs VS11VUA1LAMTR
SMBG11AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors VS11VUA1LAMTFTR vs SMBG11AHE3/5B
SMBJ11AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies VS11VUA1LAMTFTR vs SMBJ11AHE3_A/H
SMBJ11AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies VS11VUA1LAMTFTR vs SMBJ11AHE3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS11VUA1LAMTFTR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS11VUA1LAMTFTR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of VS11VUA1LAMTFTR would you like to use for your alert(s)?
  • Please alert me when VS11VUA1LAMTFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS11VUA1LAMTFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS11VUA1LAMTFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS11VUA1LAMTFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS11VUA1LAMTFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS11VUA1LAMTFTR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: