There are no models available for this part yet.
Overview of VS11VUA1VWMTFTR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VS11VUA1VWMTFTR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK7524
|
Newark | Tvs Diode, Unidir, 11V, 200W, Pmde Rohs Compliant: Yes |Rohm VS11VUA1VWMTFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1790 / $0.6340 | Buy Now | |
DISTI #
846-VS11VUA1VWMTFTRCT-ND
|
DigiKey | 11V 200W, COMPACT AND HIGHLY REL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1725 / $0.9000 | Buy Now | |
DISTI #
VS11VUA1VWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS11VUA1VWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1766 / $0.2015 | Buy Now | |
DISTI #
755-VS11VUA1VWMTFTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11V 200W TRANS VOLTAGE SUPP RoHS: Compliant | 6000 |
|
$0.1720 / $0.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1793 | Buy Now | ||
DISTI #
61655644
|
Verical | Diode TVS Single Uni-Dir 11V 200W Automotive 2-Pin PMDE T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 600 |
|
$0.3350 / $0.7313 | Buy Now | |
DISTI #
VS11VUA1VWMTFTR
|
TTI | ESD Protection Diodes / TVS Diodes 11V 200W TRANS VOLTAGE SUPP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1760 | Buy Now | |
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2040 / $0.5700 | Buy Now | ||
DISTI #
C1S625902120720
|
Chip1Stop | Zener Diode RoHS: Not Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.2680 / $0.5850 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.1190 / $0.4620 | Buy Now |
CAD Models for VS11VUA1VWMTFTR by ROHM Semiconductor
Part Data Attributes for VS11VUA1VWMTFTR by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
12.2 V
|
Breakdown Voltage-Min
|
12 V
|
Breakdown Voltage-Nom
|
12.1 V
|
Case Connection
|
CATHODE
|
Clamping Voltage-Max
|
18.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
200 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101, IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
11 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
11 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VS11VUA1VWMTFTR
This table gives cross-reference parts and alternative options found for VS11VUA1VWMTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS11VUA1VWMTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS11VUA1VWMTR | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | ROHM Semiconductor | VS11VUA1VWMTFTR vs VS11VUA1VWMTR |