Part Details for VS15VUA1VWMTR by ROHM Semiconductor
Overview of VS15VUA1VWMTR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS15VUA1VWMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7532
|
Newark | Tvs Diode, Unidir, 15V, 200W, Pmde Rohs Compliant: Yes |Rohm VS15VUA1VWMTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1530 / $0.5300 | Buy Now |
DISTI #
846-VS15VUA1VWMTRCT-ND
|
DigiKey | 15V 200W, COMPACT AND HIGHLY REL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5817 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
VS15VUA1VWMTR
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS15VUA1VWMTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1472 / $0.1679 | Buy Now |
DISTI #
755-VS15VUA1VWMTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS RoHS: Compliant | 5349 |
|
$0.1470 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1494 | Buy Now |
DISTI #
70354682
|
Verical | Diode TVS Single Uni-Dir 15V 200W 2-Pin PMDE T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2301 | Americas - 2950 |
|
$0.2837 / $0.3135 | Buy Now |
|
Quest Components | 2360 |
|
$0.1900 / $0.9500 | Buy Now | |
DISTI #
VS15VUA1VWMTR
|
TTI | ESD Suppressors / TVS Diodes TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1700 / $0.4800 | Buy Now |
DISTI #
C1S625902120775
|
Chip1Stop | 15V 200W, Compact and Highly Reliable, Transient Voltage Suppressor RoHS: Not Compliant pbFree: No Container: Cut Tape | 200 |
|
$0.1100 / $0.2470 | Buy Now |
Part Details for VS15VUA1VWMTR
VS15VUA1VWMTR CAD Models
VS15VUA1VWMTR Part Data Attributes
|
VS15VUA1VWMTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS15VUA1VWMTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.3 V | |
Breakdown Voltage-Min | 16.2 V | |
Breakdown Voltage-Nom | 17.25 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |