Part Details for VS17VUA1VWMTFTR by ROHM Semiconductor
Overview of VS17VUA1VWMTFTR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VS17VUA1VWMTFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7535
|
Newark | Tvs Diode, Unidir, 17V, 200W, Pmde Rohs Compliant: Yes |Rohm VS17VUA1VWMTFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1790 / $0.6340 | Buy Now |
DISTI #
846-VS17VUA1VWMTFTRCT-ND
|
DigiKey | 17V 200W, COMPACT AND HIGHLY REL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0751 / $0.9000 | Buy Now |
DISTI #
VS17VUA1VWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 17V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS17VUA1VWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1766 / $0.2015 | Buy Now |
DISTI #
755-VS17VUA1VWMTFTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant | 6000 |
|
$0.1690 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1793 | Buy Now |
DISTI #
VS17VUA1VWMTFTR
|
TTI | ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1940 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2040 / $0.5700 | Buy Now |
DISTI #
C1S625902120827
|
Chip1Stop | Zener Diode RoHS: Not Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.4080 / $0.5850 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.1190 / $0.4620 | Buy Now |
Part Details for VS17VUA1VWMTFTR
VS17VUA1VWMTFTR CAD Models
VS17VUA1VWMTFTR Part Data Attributes
|
VS17VUA1VWMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS17VUA1VWMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 21.2 V | |
Breakdown Voltage-Min | 18.8 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |