Part Details for VS18VUA1VWMTFTR by ROHM Semiconductor
Overview of VS18VUA1VWMTFTR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS18VUA1VWMTFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7537
|
Newark | Tvs Diode, Unidir, 18V, 200W, Pmde Rohs Compliant: Yes |Rohm VS18VUA1VWMTFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1790 / $0.6340 | Buy Now |
DISTI #
846-VS18VUA1VWMTFTRCT-ND
|
DigiKey | 18V 200W, COMPACT AND HIGHLY REL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0751 / $0.9000 | Buy Now |
DISTI #
VS18VUA1VWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS18VUA1VWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1766 / $0.2015 | Buy Now |
DISTI #
755-VS18VUA1VWMTFTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant | 5995 |
|
$0.1690 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1793 | Buy Now |
DISTI #
VS18VUA1VWMTFTR
|
TTI | ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1940 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2040 / $0.5700 | Buy Now |
DISTI #
C1S625902120845
|
Chip1Stop | TVS RoHS: Not Compliant pbFree: No Container: Cut Tape | 485 |
|
$0.5160 / $0.5850 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.1190 / $0.4620 | Buy Now |
Part Details for VS18VUA1VWMTFTR
VS18VUA1VWMTFTR CAD Models
VS18VUA1VWMTFTR Part Data Attributes
|
VS18VUA1VWMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS18VUA1VWMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 18V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.4 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.2 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |