Part Details for VS2-AVT-1P-ISO by Panduit Corp
Overview of VS2-AVT-1P-ISO by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-AVT-1P-ISO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-VS2-AVT-1P-ISO-ND
|
DigiKey | VERISAFE 2.0 AVT 1-PHASE ISOLATI Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$657.5100 / $699.9300 | Buy Now |
DISTI #
VS2-AVT-1P-ISO
|
Avnet Americas | VERISAFE 2.0 AVT SINGLE-PHASE ISOLATION - Bulk (Alt: VS2-AVT-1P-ISO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$491.4000 | Buy Now |
DISTI #
644-VS2-AVT-1P-ISO
|
Mouser Electronics | Test Accessories - Other VeriSafe 2.0 AVT Single-Phase Isolation RoHS: Compliant | 0 |
|
$798.0000 / $840.0000 | Order Now |
DISTI #
73743781
|
RS | VeriSafe 2.0 AVT 1-Phase Isolation Module Replc | Panduit VS2-AVT-1P-ISO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$699.9300 | RFQ |
DISTI #
PANVS2-AVT-1P-ISO
|
Heilind Electronics | VERISAFE 2.0 AVT SINGLE-PHASE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$560.0000 / $589.4700 | Buy Now |
DISTI #
VS2-AVT-1P-ISO
|
Avnet Americas | VERISAFE 2.0 AVT SINGLE-PHASE ISOLATION - Bulk (Alt: VS2-AVT-1P-ISO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$491.4000 | Buy Now |
DISTI #
000000000006370737
|
Sager | Test Accessories - Other VeriSafe 2.0 AVT Single-Phase Isolation Module Replacement Min Qty: 1 | 0 |
|
$512.2000 / $538.4600 | Buy Now |