-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7948
|
Newark | Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:20V, Clamping Voltage Vc Max:32.4V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS20VUA1LAMTFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2277 |
|
$0.2430 / $0.6450 | Buy Now |
DISTI #
29AK8857
|
Newark | Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:20V, Clamping Voltage Vc Max:32.4V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS20VUA1LAMTFTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1870 / $0.2130 | Buy Now |
DISTI #
VS20VUA1LAMTFCT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1762 / $0.9200 | Buy Now |
DISTI #
VS20VUA1LAMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 600W 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: VS20VUA1LAMTFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1805 / $0.2059 | Buy Now |
DISTI #
755-VS20VUA1LAMTFTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 20V Vrwm 22.2-24.5V SOD-128, PMDTM RoHS: Compliant | 1395 |
|
$0.1760 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1832 | Buy Now |
|
Quest Components | 2219 |
|
$0.3020 / $0.7550 | Buy Now | |
DISTI #
VS20VUA1LAMTFTR
|
Avnet Asia | Diode TVS Single Uni-Dir 20V 600W 2-Pin SOD-128 Emboss T/R (Alt: VS20VUA1LAMTFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2774 |
|
$0.1510 / $0.5890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS20VUA1LAMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS20VUA1LAMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS20VUA1LAMTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS20VUA1LAMTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG20AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | VS20VUA1LAMTFTR vs SMBG20AHE3/5B |
934064173115 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | VS20VUA1LAMTFTR vs 934064173115 |
SMBG20AHE3/5B | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | VS20VUA1LAMTFTR vs SMBG20AHE3/5B |
SMBJ20AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS20VUA1LAMTFTR vs SMBJ20AHM3_A/H |
SMBJ20AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS20VUA1LAMTFTR vs SMBJ20AHE3_A/I |
VS20VUA1LAMTR | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | ROHM Semiconductor | VS20VUA1LAMTFTR vs VS20VUA1LAMTR |
SMA6J20A | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | VS20VUA1LAMTFTR vs SMA6J20A |
SMA6J20A | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | VS20VUA1LAMTFTR vs SMA6J20A |
SMBG20AHE3/52 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | VS20VUA1LAMTFTR vs SMBG20AHE3/52 |
SMBJ20AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS20VUA1LAMTFTR vs SMBJ20AHE3_A/H |