-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8859
|
Newark | Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS24VUA1LAMTFTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1870 / $0.2020 | Buy Now |
DISTI #
94AC7950
|
Newark | Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS24VUA1LAMTFTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2440 / $0.6450 | Buy Now |
DISTI #
VS24VUA1LAMTFCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.1762 / $0.9200 | Buy Now |
DISTI #
VS24VUA1LAMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 600W 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: VS24VUA1LAMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1805 / $0.2059 | Buy Now |
DISTI #
755-VS24VUA1LAMTFTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V Vrwm 26.7-29.5V SOD-128, PMDTM RoHS: Compliant | 2996 |
|
$0.1760 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1832 | Buy Now |
|
Quest Components | 1872 |
|
$0.3160 / $0.7900 | Buy Now | |
DISTI #
VS24VUA1LAMTFTR
|
Avnet Asia | Diode TVS Single Uni-Dir 24V 600W 2-Pin SOD-128 Emboss T/R (Alt: VS24VUA1LAMTFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VS24VUA1LAMTFTR
|
Avnet Silica | Diode TVS Single Uni-Dir 24V 600W 2-Pin SOD-128 Emboss T/R (Alt: VS24VUA1LAMTFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2700 |
|
$0.1580 / $1.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS24VUA1LAMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS24VUA1LAMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS24VUA1LAMTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS24VUA1LAMTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ24AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS24VUA1LAMTFTR vs SMBJ24AHM3_A/H |
SMBG24AHE3/5B | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | VS24VUA1LAMTFTR vs SMBG24AHE3/5B |
SMBJ24AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS24VUA1LAMTFTR vs SMBJ24AHM3_A/I |
SMA6F24A | 600 W, 24 V TVS in SMA Flat | STMicroelectronics | VS24VUA1LAMTFTR vs SMA6F24A |
SMBG24AHE3/52 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | VS24VUA1LAMTFTR vs SMBG24AHE3/52 |
P6SMBJ24A_R3_00001 | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | VS24VUA1LAMTFTR vs P6SMBJ24A_R3_00001 |
SMBJ24AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS24VUA1LAMTFTR vs SMBJ24AHE3_A/I |
SMBG24AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | VS24VUA1LAMTFTR vs SMBG24AHE3/52 |
SMBJ24AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS24VUA1LAMTFTR vs SMBJ24AHE3_A/H |