There are no models available for this part yet.
Overview of VS2604CD00-00038 by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. | |
20021311-00038T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 38 contacts | |
20021321-00038D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 38 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for VS2604CD00-00038 by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74648053
|
RS | MANIFOLD, VS26 4 STATION VALVE ISLAND | Norgren VS2604CD00-00038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$862.0600 | RFQ |