Part Details for VS2672900-KG30 by Norgren
Overview of VS2672900-KG30 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5156AI-FKG30IT-48.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5155AI-FKG30IT-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for VS2672900-KG30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72044790
|
RS | PRESSURE REGULATOR, SANDWICH PLATE, PORT 4, VS26 SERIES | Norgren VS2672900-KG30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.7800 | RFQ |