Part Details for VS33VUA1VWMTR by ROHM Semiconductor
Overview of VS33VUA1VWMTR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VS33VUA1VWMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7550
|
Newark | Tvs Diode, Unidir, 33V, 200W, Pmde Rohs Compliant: Yes |Rohm VS33VUA1VWMTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$0.1490 / $0.5300 | Buy Now |
DISTI #
846-VS33VUA1VWMTRCT-ND
|
DigiKey | 33V 200W, COMPACT AND HIGHLY REL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.1437 / $0.7900 | Buy Now |
DISTI #
VS33VUA1VWMTR
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS33VUA1VWMTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1472 / $0.1679 | Buy Now |
DISTI #
755-VS33VUA1VWMTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TRANS VOLTAGE SUPP RoHS: Compliant | 4165 |
|
$0.1430 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1494 | Buy Now |
DISTI #
67200755
|
Verical | Diode TVS Single Uni-Dir 33V 200W 2-Pin PMDE T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2301 | Americas - 1939 |
|
$0.1520 / $0.1630 | Buy Now |
DISTI #
82119736
|
Verical | Diode TVS Single Uni-Dir 33V 200W 2-Pin PMDE T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2312 | Americas - 151 |
|
$0.2525 | Buy Now |
|
Quest Components | 1551 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
VS33VUA1VWMTR
|
TTI | ESD Protection Diodes / TVS Diodes TRANS VOLTAGE SUPP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1470 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1700 / $0.4800 | Buy Now |
Part Details for VS33VUA1VWMTR
VS33VUA1VWMTR CAD Models
VS33VUA1VWMTR Part Data Attributes
|
VS33VUA1VWMTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS33VUA1VWMTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 40 V | |
Breakdown Voltage-Min | 36 V | |
Breakdown Voltage-Nom | 38 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |