-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7955
|
Newark | Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6V, Clamping Voltage Vc Max:10.3V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS6V0UA1LAMTFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 356 |
|
$0.2430 / $0.6340 | Buy Now |
DISTI #
29AK8864
|
Newark | Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6V, Clamping Voltage Vc Max:10.3V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS6V0UA1LAMTFTR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1870 / $0.2020 | Buy Now |
DISTI #
VS6V0UA1LAMTFCT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2712 In Stock |
|
$0.1809 / $0.6200 | Buy Now |
DISTI #
VS6V0UA1LAMTFTR
|
Avnet Americas | TVS Diode Uni-Directional 6V 58.3A 600W 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: VS6V0UA1LAMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1805 / $0.2059 | Buy Now |
DISTI #
755-VS6V0UA1LAMTFTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6V Vrwm 6.67-7.37V SOD-128, PMDTM RoHS: Compliant | 2863 |
|
$0.1800 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1832 | Buy Now |
DISTI #
44142274
|
Verical | TVS Diode Single Uni-Dir 6V 600W Automotive 2-Pin PMDT-M T/R Min Qty: 232 Package Multiple: 1 Date Code: 2001 | Americas - 2862 |
|
$0.3064 / $0.3527 | Buy Now |
|
Quest Components | 2289 |
|
$0.3020 / $0.7550 | Buy Now | |
DISTI #
VS6V0UA1LAMTFTR
|
Avnet Americas | TVS Diode Uni-Directional 6V 58.3A 600W 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: VS6V0UA1LAMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1805 / $0.2059 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1862 / $0.7448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS6V0UA1LAMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS6V0UA1LAMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS6V0UA1LAMTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS6V0UA1LAMTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ6.0AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS6V0UA1LAMTFTR vs SMBJ6.0AHE3_A/H |
P6SMAFJ6.0A_R2_00001 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | PanJit Semiconductor | VS6V0UA1LAMTFTR vs P6SMAFJ6.0A_R2_00001 |
P6SMAFJ6.0A_R1_00001 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | PanJit Semiconductor | VS6V0UA1LAMTFTR vs P6SMAFJ6.0A_R1_00001 |
SMBJ6.0AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS6V0UA1LAMTFTR vs SMBJ6.0AHM3_A/H |