Part Details for VS6V0UA1VWMTFTR by ROHM Semiconductor
Overview of VS6V0UA1VWMTFTR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS6V0UA1VWMTFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7562
|
Newark | Tvs Diode, Unidir, 6V, 200W, Pmde Rohs Compliant: Yes |Rohm VS6V0UA1VWMTFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$0.1960 / $0.6450 | Buy Now |
DISTI #
846-VS6V0UA1VWMTFTRCT-ND
|
DigiKey | 6V 200W, COMPACT AND HIGHLY RELI Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.1770 / $0.6100 | Buy Now |
DISTI #
VS6V0UA1VWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 6V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS6V0UA1VWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1766 / $0.2015 | Buy Now |
DISTI #
755-VS6V0UA1VWMTFTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6V 200W SUPER FAST RECOVER RoHS: Compliant | 5525 |
|
$0.1880 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1793 | Buy Now |
DISTI #
VS6V0UA1VWMTFTR
|
TTI | ESD Suppressors / TVS Diodes 6V 200W SUPER FAST RECOVER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.2060 | Buy Now |
DISTI #
VS6V0UA1VWMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 6V 200W 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: VS6V0UA1VWMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1766 / $0.2015 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2040 / $0.5700 | Buy Now |
DISTI #
3953271
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 6V, 200W, PMDE RoHS: Compliant Min Qty: 5 Container: Each | 32 |
|
$0.1997 / $0.6561 | Buy Now |
DISTI #
3953271
|
Farnell | TVS DIODE, UNIDIR, 6V, 200W, PMDE RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Each | 32 |
|
$0.1901 / $0.7151 | Buy Now |
Part Details for VS6V0UA1VWMTFTR
VS6V0UA1VWMTFTR CAD Models
VS6V0UA1VWMTFTR Part Data Attributes:
|
VS6V0UA1VWMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS6V0UA1VWMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.7 V | |
Breakdown Voltage-Min | 6.8 V | |
Breakdown Voltage-Nom | 7.25 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 6 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS6V0UA1VWMTFTR
This table gives cross-reference parts and alternative options found for VS6V0UA1VWMTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS6V0UA1VWMTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS6V0UA1VWMTR | Trans Voltage Suppressor Diode, 200W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | ROHM Semiconductor | VS6V0UA1VWMTFTR vs VS6V0UA1VWMTR |