Part Details for VSA2-2-W by Teledyne FLIR
Overview of VSA2-2-W by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSA2-2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3345
|
Newark | Wireless 2 Way 6Mm Art Cam W 2M Probe |Flir VSA2-2-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,769.0000 | Buy Now |
DISTI #
VSA2-2-W-ND
|
DigiKey | WIRELESS 2 WAY 6MM ART CAM W 2M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,769.0200 | Buy Now |
DISTI #
70578252
|
RS | Wireless 2 way 6mm Art Cam w 2m probe, Long Focus | Teledyne FLIR Commercial Systems Inc. VSA2-2-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,769.0000 | RFQ |
|
Onlinecomponents.com | Wireless 4 way 6mm Art Cam w 2m probe, Long Focus | 0 |
|
$2,508.0300 / $2,691.0400 | Buy Now |
|
Master Electronics | Wireless 4 way 6mm Art Cam w 2m probe, Long Focus | 0 |
|
$2,508.0300 / $2,691.0400 | Buy Now |
DISTI #
30954.1
|
TestEquity LLC | Teledyne FLIR VSA2-2-W Wireless Two-way Articulating Camera With Long Focus, 2m, 6mm Diameter | 0 |
|
$2,769.0000 | Buy Now |
Part Details for VSA2-2-W
VSA2-2-W CAD Models
VSA2-2-W Part Data Attributes:
|
VSA2-2-W
Teledyne FLIR
Buy Now
|
Compare Parts:
VSA2-2-W
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |