There are no models available for this part yet.
Overview of VSA4120-02PA-N by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402PA-1N9XJBW | Coilcraft Inc | General Purpose Inductor, 1.9uH, 5%, 1 Element, SMD, CHIP | |
0402PA-3N4XJLW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402PA-5N8XGBW | Coilcraft Inc | General Purpose Inductor, 5.8uH, 2%, 1 Element, SMD, CHIP |
Price & Stock for VSA4120-02PA-N by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71859137
|
RS | Valve, Air Operated, Aluminum Die-Cast, VSA Series | SMC Corporation VSA4120-02PA-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8500 / $108.5600 | RFQ |