Part Details for VSC25 by Teledyne FLIR
Overview of VSC25 by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y3351
|
Newark | 25Mm Camera Head For Spool Vss-Xx/Flir |Flir VSC25 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$679.0000 | Buy Now |
DISTI #
VSC25-ND
|
DigiKey | 25MM CAMERA HEAD FOR SPOOL VSS-X Min Qty: 24 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$669.0037 | Buy Now |
DISTI #
70578273
|
RS | 25mm Camera Head for Spool VSS-XX | Teledyne FLIR Commercial Systems Inc. VSC25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$679.0000 | RFQ |
|
Onlinecomponents.com | 25mm Camera Head for Spool VSS-xx | 0 |
|
$632.2000 / $669.1400 | Buy Now |
|
Master Electronics | 25mm Camera Head for Spool VSS-xx | 0 |
|
$632.2000 / $669.1400 | Buy Now |
DISTI #
30976.1
|
TestEquity LLC | Teledyne FLIR VSC25 Camera Head for Spool, 25mm Diameter | 0 |
|
$679.0000 | Buy Now |
Part Details for VSC25
VSC25 CAD Models
VSC25 Part Data Attributes:
|
VSC25
Teledyne FLIR
Buy Now
|
Compare Parts:
VSC25
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |