Part Details for VSC7123QU by Vitesse Semiconductor Corporation
Overview of VSC7123QU by Vitesse Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7123QU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 486 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 327 |
|
$3.9600 / $9.9000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 44 |
|
$6.1050 / $9.9000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 32 |
|
$6.6000 / $9.9000 | Buy Now |
Part Details for VSC7123QU
VSC7123QU CAD Models
VSC7123QU Part Data Attributes:
|
VSC7123QU
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7123QU
Vitesse Semiconductor Corporation
Ethernet Transceiver, PQFP64, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP64,.51SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for VSC7123QU
This table gives cross-reference parts and alternative options found for VSC7123QU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7123QU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90SD1636AFD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 14 X 14 MM, LQFP-64 | Pericom Semiconductor Corporation | VSC7123QU vs PI90SD1636AFD |
TNETE2201PHD | 1.25 GBaud Tranceiver 64-HTQFP | Texas Instruments | VSC7123QU vs TNETE2201PHD |
PI90SD1636AFC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, LQFP-64 | Pericom Semiconductor Corporation | VSC7123QU vs PI90SD1636AFC |
HDMP-T1636A | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, PLASTIC, QFP-64 | Agilent Technologies Inc | VSC7123QU vs HDMP-T1636A |
TNETE2201BPHD | 1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70 | Texas Instruments | VSC7123QU vs TNETE2201BPHD |
PI90SD1636AFCE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, LQFP-64 | Pericom Semiconductor Corporation | VSC7123QU vs PI90SD1636AFCE |
VSC7123QN | Ethernet Transceiver, PQFP64, 14 X 14 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 | Vitesse Semiconductor Corporation | VSC7123QU vs VSC7123QN |
TNETE2201APHD | 1.25-Gigabit Ethernet Transceiver 64-HTQFP 0 to 70 | Texas Instruments | VSC7123QU vs TNETE2201APHD |
HDMP-1636A | Ethernet Transceiver, 1-Trnsvr, PQFP64, TQFP-64 | Agilent Technologies Inc | VSC7123QU vs HDMP-1636A |
S2060A | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | VSC7123QU vs S2060A |