Part Details for VSM-2M5APD10-2M by Banner Engineering Corp
Overview of VSM-2M5APD10-2M by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSM-2M5APD10-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3494
|
Newark | Micro Sensor, 10Mm, Pnp Lo, Cable, Sensing Method:Proximity Diffuse, Product Range:Vsm-2 Series, Connection Method:Cable, Sensing Range Max:10Mm, Sensor Output Type:Pnp Lo, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering VSM-2M5APD10-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.1200 | Buy Now |
DISTI #
2170-VSM-2M5APD10-2M-ND
|
DigiKey | VSM-2 SERIES: 5 MM THREADED BARR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$218.0000 | Buy Now |
DISTI #
778-VSM-2M5APD10-2M
|
Mouser Electronics | Photoelectric Sensors VSM-2 Series: 5 mm Barrel Diffuse, Range: 10 mm, Input 10-30 V dc, Output: 1 PNP with IO-Link Communication, LO (Light Operate), 2 m (6.5 ft) Cable, Comes with (2) M5 nuts and (2) lock washers RoHS: Compliant | 0 |
|
$218.0000 | Order Now |
|
Neutron USA | PE Sensor, Diffuse, R: 10mm, 10-30VDC, PNP, 2m Cable, 806821 | 1 |
|
$386.6400 | Buy Now |