Part Details for VSMQAP6CV20 by Banner Engineering Corp
Overview of VSMQAP6CV20 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSMQAP6CV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0131
|
Newark | Vsm Series: 5X7X40 Mm Rectangular Diffuse, Range: 20 Mm, Input 10-30 V Dc, Output: 1 Pnp Lo (Light Operate), 2 M (6.5 Ft) Cable |Banner Engineering VSMQAP6CV20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.0000 | Buy Now |
DISTI #
2170-VSMQAP6CV20-ND
|
DigiKey | VSM SERIES: 5X7X40 MM RECTANGULA Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$248.0000 | Buy Now |
DISTI #
778-VSMQAP6CV20
|
Mouser Electronics | Photoelectric Sensors VSM Series: 5x7x40 mm Rectangular Diffuse, Range: 20 mm, Input 10-30 V dc, Output: 1 PNP LO (Light Operate), 2 m (6.5 ft) Cable | 0 |
|
$248.0000 | Order Now |