Part Details for VTA55V4T 732R000 0.1% by Vishay Precision Group Inc
Overview of VTA55V4T 732R000 0.1% by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTA55V4T 732R000 0.1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0058732R000B9L
|
TTI | 732 OHM 0.1% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$27.8000 / $30.3600 | Buy Now |