Part Details for VTEUMLJANF-38.880000 by Taitien Electronics Co Ltd
Overview of VTEUMLJANF-38.880000 by Taitien Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTEUMLJANF-38.880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-VTEUMLJANF-38.880000-ND
|
DigiKey | XTAL OSC VCXO 38.8800MHZ CMOS Min Qty: 1 Lead time: 20 Weeks Container: Strip |
100 In Stock |
|
$2.5900 / $3.1800 | Buy Now |
Part Details for VTEUMLJANF-38.880000
VTEUMLJANF-38.880000 CAD Models
VTEUMLJANF-38.880000 Part Data Attributes
|
VTEUMLJANF-38.880000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VTEUMLJANF-38.880000
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator, 38.88MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.75mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTEUMLJANF-38.880000
This table gives cross-reference parts and alternative options found for VTEUMLJANF-38.880000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTEUMLJANF-38.880000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VWEUMIJANF-38.4 | CMOS Output Clock Oscillator, 38.4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | VTEUMLJANF-38.880000 vs VWEUMIJANF-38.4 |
VWEUMLJANF-38.4 | CMOS Output Clock Oscillator, 38.4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | VTEUMLJANF-38.880000 vs VWEUMLJANF-38.4 |
VWEUMCJANF-38.4 | CMOS Output Clock Oscillator, 38.4MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | VTEUMLJANF-38.880000 vs VWEUMCJANF-38.4 |