Part Details for VTP100 by Excelitas Technologies Corporation
Overview of VTP100 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9027
|
Newark | Optical Sensor (Photodetector - "p-N") Photodiode, Wavelength Typ:925Nm, Half Angle:70°, Dark Current:30Na, No. Of Pins:2, Operating Temperature Range:-40°C To +100°C, Current Rating:70A, Leaded Process Compatible:No Rohs Compliant: No |Excelitas Tech VTP100 RoHS: Not Compliant Min Qty: 267 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4400 | Buy Now |