Part Details for VTP8440 by Voltarc Technologies Inc
Overview of VTP8440 by Voltarc Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Part Details for VTP8440
VTP8440 CAD Models
VTP8440 Part Data Attributes
|
VTP8440
Voltarc Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
VTP8440
Voltarc Technologies Inc
Photo Diode, 8 MM, CERAMIC, CASE 21, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLTARC TECHNOLOGIES INC | |
Package Description | 8 MM, CERAMIC, CASE 21, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 15 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.055 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | PN PHOTODIODE | |
Peak Wavelength | 925 nm | |
Reverse Breakdown Voltage-Min | 50 V | |
Shape | RECTANGULAR | |
Size | 5 mm |