Part Details for VTT.32-C-P-M6X45-C4 by Elesa+Ganter
Overview of VTT.32-C-P-M6X45-C4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54116QRTWTQ1 | Texas Instruments | Automotive DDR Power Solution with 4-A, 2-MHz VDDQ DC/DC Converter, 1-A VTT LDO and VTTREF 24-WQFN -40 to 125 | |
TPS53317ARGBR | Texas Instruments | 0.9V-6V Input, 6-A Output, D-CAP+ Mode, SWIFT Synchronous Step-Down Converter for DDR VTT 20-VQFN -40 to 125 | |
TPS53317ARGBT | Texas Instruments | 0.9V-6V Input, 6-A Output, D-CAP+ Mode, SWIFT Synchronous Step-Down Converter for DDR VTT 20-VQFN -40 to 125 |
Price & Stock for VTT.32-C-P-M6X45-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-167759-C4
|
TME | Knob, Ø: 32mm, Ext.thread: M6, Int.thread: M6, 45mm, H: 22mm, VTT-C-P Min Qty: 1 | 0 |
|
$2.2900 / $2.7900 | RFQ |