Part Details for VTT.40-C-B-M6-C2 by Elesa+Ganter
Overview of VTT.40-C-B-M6-C2 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTT.40-C-B-M6-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-167835-C2
|
TME | Knob, Ø: 40mm, Int.thread: M6, 13.5mm, H: 25mm, technopolymer PA Min Qty: 1 | 5 |
|
$2.3200 / $2.6400 | Buy Now |