Part Details for VTT.50-C-P-M8X25-C3 by Elesa+Ganter
Overview of VTT.50-C-P-M8X25-C3 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTT.50-C-P-M8X25-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-167945-C3
|
TME | Knob, Ø: 50mm, Ext.thread: M8, Int.thread: M8, 25mm, H: 29mm, Cap: grey Min Qty: 1 | 0 |
|
$3.2500 / $3.9500 | RFQ |