There are no models available for this part yet.
Overview of VTT.50-C-P-M8X30-C17 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VTT.50-C-P-M8X30-C17 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EG-167947-C17
|
TME | Knob, Ø: 50mm, Ext.thread: M8, Int.thread: M8, 30mm, H: 29mm, VTT-C-P Min Qty: 1 | 0 |
|
$3.2500 / $3.9500 | RFQ |