Part Details for VTT.50-C-P-M8X30-C4 by Elesa+Ganter
Overview of VTT.50-C-P-M8X30-C4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTT.50-C-P-M8X30-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-167947-C4
|
TME | Knob, Ø: 50mm, Ext.thread: M8, Int.thread: M8, 30mm, H: 29mm, VTT-C-P Min Qty: 1 | 0 |
|
$3.2100 / $3.6600 | RFQ |