Part Details for VTT3323LA by PerkinElmer Inc
Overview of VTT3323LA by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for VTT3323LA
VTT3323LA CAD Models
VTT3323LA Part Data Attributes
|
VTT3323LA
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTT3323LA
PerkinElmer Inc
Photo Transistor, 825nm, 0.025A I(C)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Peak Wavelength | 825 nm | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000003 s | |
Surface Mount | NO |