-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2516
|
Newark | Tvs Diode, Unidir, 8.9V, Do-219Ab, Product Range:Transzorb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:3.3V, Clamping Voltage Max:8.9V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.57V Rohs Compliant: Yes |Vishay VTVS3V3GSMF-M3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6543 |
|
$0.1860 | Buy Now |
DISTI #
VTVS3V3GSMF-M3-08
|
Avnet Americas | TVS Diode, TransZorb, Unidirectional, 3.3 V, 8.9 V, DO-219AB, 2 Pins - Tape and Reel (Alt: VTVS3V3GSMF-M3-08) Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.2281 | Buy Now |
DISTI #
95AC2516
|
Avnet Americas | TVS Diode, TransZorb, Unidirectional, 3.3 V, 8.9 V, DO-219AB, 2 Pins - Product that comes on tape, but is not reeled (Alt: 95AC2516) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1001 Partner Stock |
|
$0.4060 / $0.6550 | Buy Now |
DISTI #
78-VTVS3V3GSMF-M3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W -/+30kV -/+2% DO-219AB (SMF) RoHS: Compliant | 29305 |
|
$0.1710 / $0.5900 | Buy Now |
DISTI #
VTVS3V3GSMF-M3-08
|
TTI | ESD Suppressors / TVS Diodes 400W -/+30kV -/+2% DO-219AB (SMF) pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1690 | Buy Now |
DISTI #
VTVS3V3GSMF-M3-08
|
Avnet Americas | TVS Diode, TransZorb, Unidirectional, 3.3 V, 8.9 V, DO-219AB, 2 Pins - Tape and Reel (Alt: VTVS3V3GSMF-M3-08) Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.2281 | Buy Now |
DISTI #
95AC2516
|
Avnet Americas | TVS Diode, TransZorb, Unidirectional, 3.3 V, 8.9 V, DO-219AB, 2 Pins - Product that comes on tape, but is not reeled (Alt: 95AC2516) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1001 Partner Stock |
|
$0.4060 / $0.6550 | Buy Now |
DISTI #
VTVS3V3GSMF-M3-08
|
EBV Elektronik | TVS Diode, TransZorb, Unidirectional, 3.3 V, 8.9 V, DO-219AB, 2 Pins (Alt: VTVS3V3GSMF-M3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2989436
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 400W, DO-219AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5542 |
|
$0.2187 / $0.6257 | Buy Now |
DISTI #
2989436RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 400W, DO-219AB RoHS: Compliant Min Qty: 100 Container: Reel | 5542 |
|
$0.2187 / $0.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTVS3V3GSMF-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS3V3GSMF-M3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-11-06 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 6.84 V | |
Breakdown Voltage-Min | 6.57 V | |
Breakdown Voltage-Nom | 6.705 V | |
Clamping Voltage-Max | 8.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VTVS3V3GSMF-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS3V3GSMF-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTVS3V3GSMF-M3-18 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VTVS3V3GSMF-M3-08 vs VTVS3V3GSMF-M3-18 |
VTVS3V3GSMF-HM3-08 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VTVS3V3GSMF-M3-08 vs VTVS3V3GSMF-HM3-08 |
VTVS3V3GSMF-HM3-18 | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VTVS3V3GSMF-M3-08 vs VTVS3V3GSMF-HM3-18 |