Part Details for VUB120-16NOXT by Littelfuse Inc
Overview of VUB120-16NOXT by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VUB120-16NOXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3480
|
Newark | Diode Module, Bridge, 180A, 1.55V, 1.6Kv, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:180A, Forward Voltage Max:1.55V, Diode Module Configuration:Bridge, Diode Case Style:V2, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Littelfuse VUB120-16NOXT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$74.4200 / $90.1300 | Buy Now |
DISTI #
3949132
|
element14 Asia-Pacific | DIODE MODULE, BRIDGE, 180A, 1.55V, 1.6KV RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$81.9947 / $91.6598 | Buy Now |
DISTI #
3949132
|
Farnell | DIODE MODULE, BRIDGE, 180A, 1.55V, 1.6KV RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 2 |
|
$79.4576 / $96.2456 | Buy Now |
Part Details for VUB120-16NOXT
VUB120-16NOXT CAD Models
VUB120-16NOXT Part Data Attributes:
|
VUB120-16NOXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VUB120-16NOXT
Littelfuse Inc
Bridge Rectifier Diode, 188A, 1600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.09 V | |
Non-rep Pk Forward Current-Max | 1190 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 188 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |