VUB160-16NOX
Description: Bridge Rectifier Diode, 62A, 1600V V(RRM), Silicon,

Overview of VUB160-16NOX by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for VUB160-16NOX by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH3482
Newark Bipolar Module-Rectifier+Brake V2-Pk/ Box |Littelfuse VUB160-16NOX RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $94.8000
  • 10 $85.1400
  • 25 $82.1200
  • 50 $80.9100
  • 100 $79.1000
$79.1000 / $94.8000 Buy Now

CAD Models for VUB160-16NOX by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VUB160-16NOX by Littelfuse Inc

VUB160-16NOX
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.09 V
Non-rep Pk Forward Current-Max
1010 A
Number of Elements
6
Number of Phases
3
Operating Temperature-Max
150 °C
Output Current-Max
62 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VUB160-16NOX
    Littelfuse Inc
    Bridge Rectifier Diode, 62A, 1600V V(RRM), Silicon,
    VS

Related Parts for VUB160-16NOX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VUB160-16NOX by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VUB160-16NOX by Littelfuse Inc

Select Manufacturer
Which Manufacturer of VUB160-16NOX would you like to use for your alert(s)?
  • Please alert me when VUB160-16NOX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VUB160-16NOX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VUB160-16NOX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VUB160-16NOX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VUB160-16NOX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VUB160-16NOX by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: