-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 62A, 1600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3483
|
Newark | Bipolar Module-Rectifier+Brake V2-Pk/Box |Littelfuse VUB160-16NOXT Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.5300 / $95.0600 | Buy Now |
DISTI #
29AK8871
|
Newark | Diode Module, Single, 180A, 1.55V, 1.6Kv Rohs Compliant: Yes |Littelfuse VUB160-16NOXT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$78.2700 / $97.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VUB160-16NOXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VUB160-16NOXT
Littelfuse Inc
Bridge Rectifier Diode, 62A, 1600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.09 V | |
Non-rep Pk Forward Current-Max | 935 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 62 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |