Part Details for VUE-2238-FD35MX-N4 by Advantech Co Ltd
Overview of VUE-2238-FD35MX-N4 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2238IUH#PBF | Analog Devices | 10-B, 65Msps L Pwr 3V ADCs | |
LTC2238IUH#TRPBF | Analog Devices | 10-B, 65Msps L Pwr 3V ADCs | |
LTC2238CUH#PBF | Analog Devices | 10-B, 65Msps L Pwr 3V ADCs |
Price & Stock for VUE-2238-FD35MX-N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4973
|
Newark | Touch Screen, Fhd, 23.8", 240Vac, Meter Display Type:Full Hd Tft Led Lcd Color, Display Size:584.42Mm X 352.42Mm, Display Resolution:1920 X 1080 Pixels, Screen Size:23.8", Supply Voltage Min:100Vac, Supply Voltage Max:240Vac Rohs Compliant: Yes |Advantech VUE-2238-FD35MX-N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$617.1200 | Buy Now |
DISTI #
2084-VUE-2238-FD35MX-N4-ND
|
DigiKey | GRAPHIC DISPLAY - - 23.8" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$617.1200 | Buy Now |
DISTI #
923-VUE-2238FD35MXN4
|
Mouser Electronics | Display Modules 23.8" FHD NoTouch Panel Mount, EU+TW+US | 0 |
|
$617.1100 | Order Now |
DISTI #
73357453
|
RS | Monitor, 23.8" FHD, VUE-2000 Series, NoTouch, Panel Mount, EU+TW+US | Advantech VUE-2238-FD35MX-N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$735.9800 / $817.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$658.2600 | Buy Now |